Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

MCP6561T-E/OT | |
|---|---|
DigiKey Part Number | MCP6561T-E/OTTR-ND - Tape & Reel (TR) MCP6561T-E/OTCT-ND - Cut Tape (CT) MCP6561T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6561T-E/OT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5 |
EDA/CAD Models | MCP6561T-E/OT Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6561RT-E/OT | Microchip Technology | 4,036 | MCP6561RT-E/OTCT-ND | ¥4.55000 | Parametric Equivalent |
| MCP6561T-E/OTVAO | Microchip Technology | 0 | 150-MCP6561T-E/OTVAOCT-ND | ¥5.62000 | Parametric Equivalent |
| MCP6561UT-E/OT | Microchip Technology | 9,055 | MCP6561UT-E/OTCT-ND | ¥4.55000 | Parametric Equivalent |
| LMV7239M5/NOPB | Texas Instruments | 268 | LMV7239M5/NOPBCT-ND | ¥21.50000 | Similar |
| LMV7239M5X/NOPB | Texas Instruments | 0 | LMV7239M5X/NOPBCT-ND | ¥18.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 25 | ¥3.80400 | ¥95.10 |
| 100 | ¥3.79590 | ¥379.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.47340 | ¥10,420.20 |











