Parametric Equivalent
Similar
Similar
Similar

LMV7239M5X/NOPB | |
|---|---|
DigiKey Part Number | LMV7239M5X/NOPBTR-ND - Tape & Reel (TR) LMV7239M5X/NOPBCT-ND - Cut Tape (CT) LMV7239M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239M5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239M5X/NOPB Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 95µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 62ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7239M5/NOPB | Texas Instruments | 153 | LMV7239M5/NOPBCT-ND | ¥21.50000 | Parametric Equivalent |
| MCP6561T-E/OT | Microchip Technology | 0 | MCP6561T-E/OTCT-ND | ¥4.55000 | Similar |
| TS3011ILT | STMicroelectronics | 8,937 | 497-11991-1-ND | ¥14.97000 | Similar |
| TS3011IYLT | STMicroelectronics | 16,615 | 497-15079-1-ND | ¥22.74000 | Similar |
| TS3021ILT | STMicroelectronics | 14,383 | 497-8092-1-ND | ¥10.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.32300 | ¥133.23 |
| 25 | ¥12.14680 | ¥303.67 |
| 100 | ¥10.85440 | ¥1,085.44 |
| 250 | ¥10.23760 | ¥2,559.40 |
| 500 | ¥9.90746 | ¥4,953.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.93960 | ¥29,818.80 |
| 6,000 | ¥9.73931 | ¥58,435.86 |
| 9,000 | ¥9.63900 | ¥86,751.00 |





