Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C33FTA

DigiKey Part Number
31-LM4040C33FTATR-ND - Tape & Reel (TR)
31-LM4040C33FTACT-ND - Cut Tape (CT)
31-LM4040C33FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C33FTA
Description
IC VREF SHUNT 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C33FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
70 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.58900¥35.89
25¥3.21880¥80.47
100¥2.80680¥280.68
250¥2.61036¥652.59
500¥2.49192¥1,245.96
1,000¥2.39449¥2,394.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.27406¥6,822.18
6,000¥2.21511¥13,290.66
9,000¥2.18559¥19,670.31
15,000¥2.15290¥32,293.50
21,000¥2.13377¥44,809.17
30,000¥2.11540¥63,462.00
Manufacturers Standard Package