OPA2333AIDR | ||
---|---|---|
DigiKey Part Number | 296-26249-2-ND - Tape & Reel (TR) 296-26249-1-ND - Cut Tape (CT) 296-26249-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2333AIDR | |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2333AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.22500 | ¥292.25 |
25 | ¥27.62920 | ¥690.73 |
100 | ¥23.94500 | ¥2,394.50 |
250 | ¥22.71724 | ¥5,679.31 |
500 | ¥20.38414 | ¥10,192.07 |
1,000 | ¥17.19144 | ¥17,191.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.33190 | ¥40,829.75 |
5,000 | ¥15.71791 | ¥78,589.55 |