
MCP6541T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6541T-E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP6541T-E/OTVAOCT-ND - Cut Tape (CT) 150-MCP6541T-E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6541T-E/OTVAO |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6541T-E/OTVAO Models |
Category | Current - Quiescent (Max) 1µA |
Manufacturer Microchip Technology | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 6.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 7mV @ 5.5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1pA @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Output (Typ) 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6541RT-E/OT | Microchip Technology | 830 | MCP6541RT-E/OTCT-ND | ¥3.23000 | Parametric Equivalent |
| MCP6541T-E/OT | Microchip Technology | 15,889 | MCP6541T-E/OTCT-ND | ¥3.23000 | Parametric Equivalent |
| MCP6541UT-E/OT | Microchip Technology | 19,016 | MCP6541UT-E/OTCT-ND | ¥3.23000 | Parametric Equivalent |
| MAX9021AXK+T | Analog Devices Inc./Maxim Integrated | 6,697 | MAX9021AXK+TCT-ND | ¥11.91000 | Similar |
| MAX9119EXK+T | Analog Devices Inc./Maxim Integrated | 3,832 | MAX9119EXK+TCT-ND | ¥26.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 25 | ¥2.97720 | ¥74.43 |
| 100 | ¥2.91020 | ¥291.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.72913 | ¥8,187.39 |











