56-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9500A-ABZJ-TR

DigiKey Part Number
638-1110-2-ND - Tape & Reel (TR)
638-1110-1-ND - Cut Tape (CT)
638-1110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN9500A-ABZJ-TR
Description
IC USB 2.0-10/100 ETH CRTL 56QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9500A-ABZJ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Bridge, USB to Ethernet
Interface
USB
Standards
USB 2.0, 10/100 Base-T/TX PHY
Voltage - Supply
1.2V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
In-Stock: 71,989
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
25¥36.46960¥911.74
100¥35.25000¥3,525.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥33.55799¥100,673.97
Manufacturers Standard Package