
LAN7800-I/VSX | |
|---|---|
DigiKey Part Number | LAN7800-I/VSX-ND |
Manufacturer | |
Manufacturer Product Number | LAN7800-I/VSX |
Description | IC ETHERNET CTLR USB 48SQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7800-I/VSX Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.2V, 2.5V, 3.3V |
Packaging Tray | Current - Supply 1 ~ 4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-SQFN (6x6) |
Function Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.89000 | ¥89.89 |
| 25 | ¥74.76080 | ¥1,869.02 |
| 100 | ¥72.25910 | ¥7,225.91 |




















