
LAN8840-V/PSA | |
|---|---|
DigiKey Part Number | 150-LAN8840-V/PSA-ND |
Manufacturer | |
Manufacturer Product Number | LAN8840-V/PSA |
Description | GBIT ETHERNET TRANSCEIVER WITH I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8840-V/PSA Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tray | Voltage - Supply 1.1V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.78000 | ¥49.78 |
| 25 | ¥41.43160 | ¥1,035.79 |
| 100 | ¥40.00490 | ¥4,000.49 |











