4/4 Transceiver Full Ethernet 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8840T-V/PSA

DigiKey Part Number
150-LAN8840T-V/PSATR-ND - Tape & Reel (TR)
150-LAN8840T-V/PSACT-ND - Cut Tape (CT)
150-LAN8840T-V/PSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8840T-V/PSA
Description
GBIT ETHERNET TRANSCEIVER WITH I
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full Ethernet 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Data Rate
10Mbps, 100Mbps, 1Gbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.1V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Ethernet
Package / Case
48-VFQFN Exposed Pad
Number of Drivers/Receivers
4/4
Supplier Device Package
48-VQFN (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.79000¥49.79
25¥48.96840¥1,224.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥40.00611¥40,006.11
Manufacturers Standard Package