


TLV75511PDQNR | |
|---|---|
DigiKey Part Number | 296-51784-2-ND - Tape & Reel (TR) 296-51784-1-ND - Cut Tape (CT) 296-51784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75511PDQNR |
Description | IC REG LINEAR 1.1V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75511PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.83V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.58000 | ¥15.80 |
| 25 | ¥1.39600 | ¥34.90 |
| 100 | ¥1.19750 | ¥119.75 |
| 250 | ¥1.10224 | ¥275.56 |
| 500 | ¥1.04516 | ¥522.58 |
| 1,000 | ¥0.99819 | ¥998.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94005 | ¥2,820.15 |
| 6,000 | ¥0.91160 | ¥5,469.60 |
| 9,000 | ¥0.89737 | ¥8,076.33 |
| 15,000 | ¥0.88158 | ¥13,223.70 |
| 21,000 | ¥0.87235 | ¥18,319.35 |
| 30,000 | ¥0.86348 | ¥25,904.40 |







