Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSZ9897RTXI-TR | |
|---|---|
DigiKey Part Number | KSZ9897RTXI-TR-ND - Tape & Reel (TR) KSZ9897RTXI-CT-ND - Cut Tape (CT) KSZ9897RTXI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9897RTXI-TR |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9897RTXI-TR Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 128-TQFP-EP (14x14) |
Function Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ9477STXI-TR | Microchip Technology | 2,305 | KSZ9477STXI-CT-ND | ¥172.93000 | Parametric Equivalent |
| KSZ9567RTXI-TR | Microchip Technology | 2,271 | KSZ9567RTXI-CT-ND | ¥144.72000 | Parametric Equivalent |
| KSZ9567STXI-TR | Microchip Technology | 0 | KSZ9567STXI-TR-ND | ¥149.00879 | Parametric Equivalent |
| KSZ9897STXI-TR | Microchip Technology | 323 | KSZ9897STXI-CT-ND | ¥138.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.31000 | ¥133.31 |
| 25 | ¥131.34080 | ¥3,283.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥107.30320 | ¥107,303.20 |












