Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9897STXI-TR

DigiKey Part Number
KSZ9897STXI-TR-ND - Tape & Reel (TR)
KSZ9897STXI-CT-ND - Cut Tape (CT)
KSZ9897STXI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ9897STXI-TR
Description
IC ETHERNET SWITCH 7PORT 128TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9897STXI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Microchip Technology
Standards
10/100/1000 Base-T PHY
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
128-TQFP Exposed Pad
Protocol
Ethernet
Supplier Device Package
128-TQFP-EP (14x14)
Function
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,323
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.85000¥138.85
25¥137.03400¥3,425.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥111.95508¥111,955.08
Manufacturers Standard Package