KSZ9563RNXC-TR | ||
---|---|---|
DigiKey Part Number | KSZ9563RNXC-TR-ND - Tape & Reel (TR) KSZ9563RNXC-CT-ND - Cut Tape (CT) KSZ9563RNXC-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSZ9563RNXC-TR | |
Description | IC ETHERNET SWITCH MII 64VQFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY MII, RMII, RGMII Interface 64-QFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ9563RNXC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII, RGMII | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 250mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.59000 | ¥93.59 |
25 | ¥77.98880 | ¥1,949.72 |
100 | ¥75.42340 | ¥7,542.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.42338 | ¥75,423.38 |