Ethernet Switch 10/100/1000 Base-T PHY MII, RMII, RGMII Interface 64-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9563RNXI-TR

DigiKey Part Number
KSZ9563RNXI-TR-ND - Tape & Reel (TR)
KSZ9563RNXI-CT-ND - Cut Tape (CT)
KSZ9563RNXI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ9563RNXI-TR
Description
IC ETHERNET SWITCH MII 64VQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100/1000 Base-T PHY MII, RMII, RGMII Interface 64-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9563RNXI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10/100/1000 Base-T PHY
Manufacturer
Microchip Technology
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
250mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-QFN (8x8)
Function
Switch
Base Product Number
Interface
MII, RMII, RGMII
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,423
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.68000¥117.68
25¥115.90240¥2,897.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥94.69146¥94,691.46
Manufacturers Standard Package