KSZ8873RLLI-TR | |
---|---|
DigiKey Part Number | KSZ8873RLLI-TR-ND - Tape & Reel (TR) KSZ8873RLLI-CT-ND - Cut Tape (CT) KSZ8873RLLI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8873RLLI-TR |
Description | IC ETHERNET SWITCH 3PORT 64LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8873RLLI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 115mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
25 | ¥51.22640 | ¥1,280.66 |
100 | ¥49.56390 | ¥4,956.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.56393 | ¥49,563.93 |