KSZ8851SNL | ||
---|---|---|
DigiKey Part Number | 576-3254-ND | |
Manufacturer | ||
Manufacturer Product Number | KSZ8851SNL | |
Description | IC CTLR MAC/PHY NON-PCI 32-QFN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 32-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
25 | ¥33.98680 | ¥849.67 |
100 | ¥32.83740 | ¥3,283.74 |