HV859MG-G | ||
---|---|---|
DigiKey Part Number | HV859MG-GTR-ND - Tape & Reel (TR) HV859MG-GCT-ND - Cut Tape (CT) HV859MG-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HV859MG-G | |
Description | IC EL LAMP DRIVER 1KHZ 8MSOP | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 1kHz No 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | HV859MG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 1kHz | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 26 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
25 | ¥9.18680 | ¥229.67 |
100 | ¥8.37370 | ¥837.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.37377 | ¥20,934.42 |