HV860K7-G | ||
---|---|---|
DigiKey Part Number | HV860K7-GTR-ND - Tape & Reel (TR) HV860K7-GCT-ND - Cut Tape (CT) HV860K7-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HV860K7-G | |
Description | IC EL LAMP DRIVER 200KHZ 12QFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 40kHz ~ 200kHz Yes 12-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HV860K7-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 40kHz ~ 200kHz | |
Voltage - Supply | 2.5V ~ 4.5V | |
Current - Supply | 16 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.28000 | ¥12.28 |
25 | ¥10.24360 | ¥256.09 |
100 | ¥9.26800 | ¥926.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥9.26804 | ¥30,584.53 |