HV830LG-G | ||
---|---|---|
DigiKey Part Number | HV830LG-GTR-ND - Tape & Reel (TR) HV830LG-GCT-ND - Cut Tape (CT) HV830LG-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HV830LG-G | |
Description | IC EL LAMP DRIVER 75KHZ 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 55kHz ~ 75kHz No 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HV830LG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 55kHz ~ 75kHz | |
Voltage - Supply | 2V ~ 9.5V | |
Current - Supply | 100 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.35000 | ¥19.35 |
25 | ¥15.93440 | ¥398.36 |
100 | ¥14.63370 | ¥1,463.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥14.63372 | ¥48,291.28 |