EVB-USB3320 | |
---|---|
DigiKey Part Number | EVB-USB3320-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB3320 |
Description | EVAL BOARD USB3320 |
Customer Reference | |
Detailed Description | USB3320 Transceiver, USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, USB | |
Embedded | - | |
Utilized IC / Part | USB3320 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥637.56000 | ¥1,275.12 |