EV90J04A | ||
---|---|---|
DigiKey Part Number | 150-EV90J04A-ND | |
Manufacturer | ||
Manufacturer Product Number | EV90J04A | |
Description | EVB-KSZ8091 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | KSZ8061 Ethernet Interface Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | KSZ8061 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.79000 | ¥487.79 |