
EV06X38A | |
|---|---|
DigiKey Part Number | 150-EV06X38A-ND |
Manufacturer | |
Manufacturer Product Number | EV06X38A |
Description | PIC32CX SG41 CURIOSITY ULTRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CX SG41 Curiosity PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC32CX SG41 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor PIC32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥984.02000 | ¥984.02 |




