EMC1412-1-ACZL-TR | ||
---|---|---|
DigiKey Part Number | 638-1120-2-ND - Tape & Reel (TR) 638-1120-1-ND - Cut Tape (CT) 638-1120-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMC1412-1-ACZL-TR | |
Description | SENSOR DIGITAL -40C-125C 8TSSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC1412-1-ACZL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -5°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
25 | ¥5.99280 | ¥149.82 |
100 | ¥5.84920 | ¥584.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.84916 | ¥14,622.90 |