USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2221A-I/ST

DigiKey Part Number
MCP2221A-I/ST-ND
Manufacturer
Manufacturer Product Number
MCP2221A-I/ST
Description
IC USB TO I2C/UART 14TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Current - Supply
13mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Protocol
USB
Supplier Device Package
14-TSSOP
Function
Bridge, USB to I2C/UART
Base Product Number
Interface
I2C, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
25¥19.26920¥481.73
100¥17.61510¥1,761.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.