
PIC16F1769-I/SS | |
|---|---|
DigiKey Part Number | PIC16F1769-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1769-I/SS |
Description | IC MCU 8BIT 14KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1769-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 2x5b, 2x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 25 | ¥15.54760 | ¥388.69 |
| 100 | ¥14.14170 | ¥1,414.17 |






