1/1 Transceiver CANbus 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6561-GBQW-N

DigiKey Part Number
ATA6561-GBQW-NTR-ND - Tape & Reel (TR)
ATA6561-GBQW-NCT-ND - Cut Tape (CT)
ATA6561-GBQW-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6561-GBQW-N
Description
IC TRANSCEIVER 1/1 8VDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-VDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATA6561-GBQW-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-VDFN (3x3)
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
25¥3.66840¥91.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.30803¥19,848.18
Manufacturers Standard Package