
GSBAT46M | |
|---|---|
DigiKey Part Number | 4786-GSBAT46MTR-ND - Tape & Reel (TR) 4786-GSBAT46MCT-ND - Cut Tape (CT) 4786-GSBAT46MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT46M |
Description | DIODE, SCHOTTKY, 150MA, 100V, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62270 | ¥62.27 |
| 500 | ¥0.45304 | ¥226.52 |
| 1,000 | ¥0.39812 | ¥398.12 |
| 2,000 | ¥0.35164 | ¥703.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.27935 | ¥2,234.80 |
| 16,000 | ¥0.25149 | ¥4,023.84 |
| 24,000 | ¥0.23728 | ¥5,694.72 |
| 40,000 | ¥0.22131 | ¥8,852.40 |
| 56,000 | ¥0.21184 | ¥11,863.04 |
| 80,000 | ¥0.20264 | ¥16,211.20 |











