
BAT41ES_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-BAT41ES_R1_00701TR-ND - Tape & Reel (TR) 3757-BAT41ES_R1_00701CT-ND - Cut Tape (CT) 3757-BAT41ES_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT41ES_R1_00701 |
Description | SURFACE MOUNT SCHOTTKY DIODES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Mfr | Capacitance @ Vr, F 3pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.55500 | ¥15.55 |
| 100 | ¥0.97170 | ¥97.17 |
| 500 | ¥0.71568 | ¥357.84 |
| 1,000 | ¥0.63282 | ¥632.82 |
| 2,000 | ¥0.56286 | ¥1,125.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.48699 | ¥2,434.95 |
| 10,000 | ¥0.43999 | ¥4,399.90 |
| 15,000 | ¥0.41603 | ¥6,240.45 |
| 25,000 | ¥0.38909 | ¥9,727.25 |
| 35,000 | ¥0.37313 | ¥13,059.55 |
| 50,000 | ¥0.35761 | ¥17,880.50 |










