
LMR51606YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51606YDBVRTR-ND - Tape & Reel (TR) 296-LMR51606YDBVRCT-ND - Cut Tape (CT) 296-LMR51606YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51606YDBVR |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51606YDBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51606YFDBVR | Texas Instruments | 27 | 296-LMR51606YFDBVRCT-ND | ¥11.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50200 | ¥85.02 |
| 25 | ¥7.70120 | ¥192.53 |
| 100 | ¥6.82690 | ¥682.69 |
| 250 | ¥6.40956 | ¥1,602.39 |
| 500 | ¥6.15784 | ¥3,078.92 |
| 1,000 | ¥6.07349 | ¥6,073.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.16523 | ¥18,495.69 |
| 6,000 | ¥6.02973 | ¥36,178.38 |
| 9,000 | ¥5.96187 | ¥53,656.83 |
| 15,000 | ¥5.88666 | ¥88,299.90 |











