AT88CK101SK-TSU-XPRO | |
---|---|
DigiKey Part Number | AT88CK101SK-TSU-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | AT88CK101SK-TSU-XPRO |
Description | CRYPTO STARTER KIT SOT23 |
Customer Reference | |
Detailed Description | ATSHA204 Anti Tamper and Security Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATSHA204 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |