45110-010030-3749/10-D-6 | ||
---|---|---|
DigiKey Part Number | 3M15522-3M156019-3M15522-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 45110-010030-3749/10-D-6 | |
Description | DBL END CBL ASY 10POS SKT 6" | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |
10 | ¥85.50900 | ¥855.09 |
25 | ¥80.54680 | ¥2,013.67 |
50 | ¥78.48300 | ¥3,924.15 |
100 | ¥76.41750 | ¥7,641.75 |
250 | ¥68.15596 | ¥17,038.99 |
500 | ¥64.02536 | ¥32,012.68 |
1,000 | ¥56.59023 | ¥56,590.23 |