


45110-010030-3749/10-D-3 | |
|---|---|
DigiKey Part Number | 3M15522-3M156019-3M15522-3-ND |
Manufacturer | |
Manufacturer Product Number | 45110-010030-3749/10-D-3 |
Description | DBL END CBL ASY 10POS SKT 3" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.39000 | ¥114.39 |
| 10 | ¥97.18700 | ¥971.87 |
| 25 | ¥91.09960 | ¥2,277.49 |
| 50 | ¥86.75120 | ¥4,337.56 |
| 100 | ¥82.61050 | ¥8,261.05 |
| 250 | ¥77.44176 | ¥19,360.44 |
| 500 | ¥76.64556 | ¥38,322.78 |












