
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT28BV64B-20JU | |
---|---|
DigiKey Part Number | AT28BV64B-20JU-ND |
Manufacturer | |
Manufacturer Product Number | AT28BV64B-20JU |
Description | IC EEPROM 64KBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 200 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT28BV64B-20JU Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 200 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | AT28BV64B |
Video File | Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | AT28BV64B Development Tool Selector |
PCN Design/Specification | |
PCN Assembly/Origin | |
PCN Packaging | |
EDA Models | AT28BV64B-20JU Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
In-Stock: 65
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
25 | ¥43.25120 | ¥1,081.28 |
100 | ¥41.76250 | ¥4,176.25 |
You May Also Be Interested InSee All
12 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | AT28BV64B20JU |
Standard Package | 32 |