EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-SOIC

AT24C01D-SSHM-T

DigiKey Part Number
AT24C01D-SSHM-TTR-ND - Tape & Reel (TR)
AT24C01D-SSHM-TCT-ND - Cut Tape (CT)
AT24C01D-SSHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C01D-SSHM-T
Description
IC EEPROM 1KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C01D-SSHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
4.5 µs
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS01-SSHM-TMicrochip Technology4,036AT24CS01-SSHM-TCT-ND¥2.50000Direct
24AA01-I/SNMicrochip Technology51924AA01-I/SN-ND¥2.50000Similar
24AA014-I/SNMicrochip Technology17224AA014-I/SN-ND¥3.13000Similar
24AA014H-I/SNMicrochip Technology55224AA014H-I/SN-ND¥3.13000Similar
24AA014HT-I/SNMicrochip Technology17124AA014HT-I/SNCT-ND¥3.31000Similar
In-Stock: 2,827
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.75339¥7,013.56
Manufacturers Standard Package