

AT24CS01-SSHM-T | |
|---|---|
DigiKey Part Number | AT24CS01-SSHM-TTR-ND - Tape & Reel (TR) AT24CS01-SSHM-TCT-ND - Cut Tape (CT) AT24CS01-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS01-SSHM-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS01-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/SN | Microchip Technology | 519 | 24AA01-I/SN-ND | ¥0.28000 | Similar |
| 24AA014-I/SN | Microchip Technology | 174 | 24AA014-I/SN-ND | ¥0.35000 | Similar |
| BR24T01F-WE2 | Rohm Semiconductor | 162 | BR24T01F-WE2CT-ND | ¥0.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.25436 | ¥9,017.44 |










