ARF463AP1G | ||
---|---|---|
DigiKey Part Number | ARF463AP1G-ND | |
Manufacturer | ||
Manufacturer Product Number | ARF463AP1G | |
Description | RF MOSFET 125V TO247 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 125 V 81.36MHz 15dB 100W TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 81.36MHz | |
Gain | 15dB | |
Voltage - Test | 125 V | |
Current Rating (Amps) | 9A | |
Noise Figure | - | |
Power - Output | 100W | |
Voltage - Rated | 500 V | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.67000 | ¥369.67 |
100 | ¥253.87410 | ¥25,387.41 |