
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC244034 | |
---|---|
DigiKey Part Number | AC244034-ND |
Manufacturer | |
Manufacturer Product Number | AC244034 |
Description | EXTENSION PAK PIC18LF14K22-ICE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PIC18LF13K22, PIC18LF14K22 - Debug Interface Module |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Debug Interface Module | |
Utilized IC / Part | PIC18LF13K22, PIC18LF14K22 | |
Note | - | |
Base Product Number |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14 | ¥82.41071 | ¥1,153.75 |
Associated ProductSee All
15 Items