20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF14K22-I/SO

DigiKey Part Number
PIC18LF14K22-I/SO-ND
Manufacturer
Manufacturer Product Number
PIC18LF14K22-I/SO
Description
IC MCU 8BIT 16KB FLASH 20SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF14K22-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
In-Stock: 120
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
25¥18.68960¥467.24
100¥16.95310¥1,695.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.