20 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF14K22-I/P

DigiKey Part Number
PIC18LF14K22-I/P-ND
Manufacturer
Manufacturer Product Number
PIC18LF14K22-I/P
Description
IC MCU 8BIT 16KB FLASH 20DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF14K22-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
25¥21.33600¥533.40
100¥19.26860¥1,926.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.