
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC18LF14K22-E/ML | |
---|---|
DigiKey Part Number | PIC18LF14K22-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF14K22-E/ML |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF14K22-E/ML Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | PIC18LF14K22 Development Tool Selector |
Featured Product | MCP1624/3 Voltage Boost Regulators |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Assembly 12/Mar/2025 |
PCN Packaging | |
EDA Models | PIC18LF14K22-E/ML Models |
Errata | PIC18F1xK22,PIC18LF1xK22 Errata & DataSheet Clarification |
Forum Discussions | Programming PIC® XLP™ 18K Series Microcontrollers from Microchip Technology |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
In-Stock: 294
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.92000 | ¥20.92 |
25 | ¥19.10320 | ¥477.58 |
100 | ¥17.36660 | ¥1,736.66 |
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 91 |