
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25CSM04-I/MF | |
---|---|
DigiKey Part Number | 150-25CSM04-I/MF-ND |
Manufacturer | |
Manufacturer Product Number | 25CSM04-I/MF |
Description | IC EEPROM 4MBIT SPI 8MHZ 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 8 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | 25CSM04-I/MF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 8 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (5x6) | |
Base Product Number |
In-Stock: 28
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
25 | ¥21.17080 | ¥529.27 |
100 | ¥20.34370 | ¥2,034.37 |
You May Also Be Interested InSee All
10 Items