SI7115DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI7115DN-T1-GE3TR-ND - Tape & Reel (TR) SI7115DN-T1-GE3CT-ND - Cut Tape (CT) SI7115DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7115DN-T1-GE3 | |
Description | MOSFET P-CH 150V 8.9A PPAK1212-8 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 150 V 8.9A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 295mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.61100 | ¥136.11 |
100 | ¥10.83310 | ¥1,083.31 |
500 | ¥9.16622 | ¥4,583.11 |
1,000 | ¥7.77737 | ¥7,777.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38849 | ¥22,165.47 |
6,000 | ¥7.11075 | ¥42,664.50 |
9,000 | ¥6.87533 | ¥61,877.97 |