
ACS781LLRTR-050B-T | |
|---|---|
DigiKey Part Number | 620-1823-2-ND - Tape & Reel (TR) 620-1823-1-ND - Cut Tape (CT) 620-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS781LLRTR-050B-T |
Description | CURRENT SEN HE/DIFF 50A 7-PSOF |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS781LLRTR-050B-T Models |
Category | Accuracy ±1.5% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 3.6µs |
Part Status Not For New Designs | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 26.4mV/A | Package / Case 7-PowerSMD Module |
Frequency DC ~ 120kHz | Supplier Device Package 7-PSOF |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.38000 | ¥59.38 |
| 5 | ¥53.54000 | ¥267.70 |
| 10 | ¥51.34800 | ¥513.48 |
| 25 | ¥48.74320 | ¥1,218.58 |
| 50 | ¥46.96360 | ¥2,348.18 |
| 100 | ¥45.33030 | ¥4,533.03 |
| 500 | ¥42.04268 | ¥21,021.34 |
| 1,000 | ¥41.42367 | ¥41,423.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥39.07907 | ¥117,237.21 |

