
25AA010A-I/ST | |
|---|---|
DigiKey Part Number | 25AA010A-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25AA010A-I/ST |
Description | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA010A-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25010B-XHL-B | Microchip Technology | 1,256 | AT25010B-XHL-B-ND | ¥2.69000 | Similar |
| AT25010B-XHL-T | Microchip Technology | 19,145 | AT25010B-XHL-TCT-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 25 | ¥4.74520 | ¥118.63 |
| 100 | ¥4.63760 | ¥463.76 |











