High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21864STRPBF

DigiKey Part Number
IRS21864STRPBFTR-ND - Tape & Reel (TR)
IRS21864STRPBFCT-ND - Cut Tape (CT)
IRS21864STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS21864STRPBF
Description
IC GATE DRVR HI/LOW SIDE 14SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS21864STRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
22ns, 18ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
14-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥17.36700¥173.67
25¥15.85520¥396.38
100¥14.19380¥1,419.38
250¥13.40036¥3,350.09
500¥12.92254¥6,461.27
1,000¥12.52904¥12,529.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.11366¥30,284.15
5,000¥11.86336¥59,316.80
Manufacturers Standard Package