FLASH Memory IC 32Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF3201-70-4C-EKE

DigiKey Part Number
SST39VF3201-70-4C-EKE-ND
Manufacturer
Manufacturer Product Number
SST39VF3201-70-4C-EKE
Description
IC FLASH 32MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39VF3201-70-4C-EKE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 863
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.31000¥48.31
25¥44.28200¥1,107.05
100¥39.45130¥3,945.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.