EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP

AT25010B-XHL-B

DigiKey Part Number
AT25010B-XHL-B-ND
Manufacturer
Manufacturer Product Number
AT25010B-XHL-B
Description
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25010B-XHL-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,256
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.69000¥2.69
25¥2.63200¥65.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.