24LC1026-I/SM | ||
---|---|---|
DigiKey Part Number | 24LC1026-I/SM-ND | |
Manufacturer | ||
Manufacturer Product Number | 24LC1026-I/SM | |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIJ | |
Datasheet | Datasheet | |
EDA/CAD Models | 24LC1026-I/SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
25 | ¥31.28760 | ¥782.19 |
100 | ¥30.54620 | ¥3,054.62 |