RV-1805-C3-32.768KHZ-2PPM-TA-QC | ||
---|---|---|
DigiKey Part Number | 2195-RV-1805-C3-32.768KHZ-2PPM-TA-QCTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RV-1805-C3-32.768KHZ-2PPM-TA-QC | |
Description | IC RTC CLK/CALENDAR I2C 10SON | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B I2C, 2-Wire Serial 10-VCDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | RV-1805-C3-32.768KHZ-2PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Programmable Clock Output, RAM, Timer, Trickle Charger, Watchdog Timer | |
Memory Size | 256B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.5V ~ 3.6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.08µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.59432 | ¥19,594.32 |
2,000 | ¥18.61462 | ¥37,229.24 |