CM8V-T1A-32.768KHZ-9PF-100PPM-TA-QC | ||
---|---|---|
DigiKey Part Number | 2195-CM8V-T1A-32.768KHZ-9PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CM8V-T1A-32.768KHZ-9PF-100PPM-TA-QC | |
Description | CRYSTAL 32.7680KHZ 9PF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±100ppm Crystal 9pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CM8V-T1A-32.768KHZ-9PF-100PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.50730 | ¥2,507.30 |